Similar
Similar
Similar

MMBZ4701-E3-08 | |
|---|---|
DigiKey Part Number | MMBZ4701-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4701-E3-08 |
Description | DIODE ZENER 14V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 14 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.6 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5244B-7-F | Diodes Incorporated | 2 486 | MMBZ5244B-FDICT-ND | 0,72000 zł | Similar |
| MMBZ5244BLT1G | onsemi | 17 870 | MMBZ5244BLT1GOSCT-ND | 0,61000 zł | Similar |
| SZMMBZ5244BLT1G | onsemi | 2 382 | SZMMBZ5244BLT1GOSCT-ND | 0,72000 zł | Similar |



