Upgrade
Similar
Similar

MMBZ4695-E3-18 | |
|---|---|
DigiKey Part Number | MMBZ4695-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4695-E3-18 |
Description | DIODE ZENER 8.7V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6.6 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5238B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5238BTRPBFREETR-ND | 0,24803 zł | Upgrade |
| MMBZ5238B-7-F | Diodes Incorporated | 3 523 | MMBZ5238B-FDICT-ND | 0,72000 zł | Similar |
| SZMMBZ5238BLT1G | onsemi | 11 880 | 488-SZMMBZ5238BLT1GCT-ND | 0,72000 zł | Similar |




