MBRB2060CT-E3/81 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,11860 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 1 092
Unit Price: 8,83000 zł
Datasheet
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB2060CT-E3/81

DigiKey Part Number
MBRB2060CT-E3/81GITR-ND - Tape & Reel (TR)
MBRB2060CT-E3/81GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBRB2060CT-E3/81
Description
DIODE ARR SCHOTT 60V 10A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
MBRB2060CT-E3/81 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRB2060CT-M3/IVishay General Semiconductor - Diodes Division0112-MBRB2060CT-M3/ITR-ND4,11860 złMFR Recommended
SBR20A60CTBQ-13Diodes Incorporated1 09231-SBR20A60CTBQ-13CT-ND8,83000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types