MFR Recommended
Similar
Similar
Similar

MBRB10H100CT-E3/45 | |
|---|---|
DigiKey Part Number | MBRB10H100CT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBRB10H100CT-E3/45 |
Description | DIODE ARR SCHOTT 100V 5A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 3.5 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB10H100CT-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MBRB10H100CT-M3/ITR-ND | 4,69484 zł | MFR Recommended |
| STPS10H100CG-TR | STMicroelectronics | 2 393 | 497-7541-1-ND | 5,89000 zł | Similar |
| STPS20H100CG | STMicroelectronics | 619 | 497-14796-5-ND | 6,43000 zł | Similar |
| STPS20H100CG-TR | STMicroelectronics | 7 738 | 497-2457-1-ND | 6,43000 zł | Similar |



