MBRB10H100CT-E3/81 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,69484 zł
Datasheet

Direct


STMicroelectronics
In Stock: 2 393
Unit Price: 5,89000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 619
Unit Price: 6,43000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 7 738
Unit Price: 6,43000 zł
Datasheet
Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB10H100CT-E3/81

DigiKey Part Number
112-MBRB10H100CT-E3/81TR-ND - Tape & Reel (TR)
112-MBRB10H100CT-E3/81CT-ND - Cut Tape (CT)
112-MBRB10H100CT-E3/81DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB10H100CT-E3/81
Description
DIODE ARR SCHOTT 100V 5A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
760 mV @ 5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
3.5 µA @ 100 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRB10H100CT-M3/IVishay General Semiconductor - Diodes Division0112-MBRB10H100CT-M3/ITR-ND4,69484 złMFR Recommended
STPS10H100CG-TRSTMicroelectronics2 393497-7541-1-ND5,89000 złDirect
STPS20H100CGSTMicroelectronics619497-14796-5-ND6,43000 złSimilar
STPS20H100CG-TRSTMicroelectronics7 738497-2457-1-ND6,43000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types