Similar
Similar

MBR760HE3/45 | |
|---|---|
DigiKey Part Number | MBR760HE3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR760HE3/45 |
Description | DIODE SCHOTTKY 60V 7.5A TO220AC |
Customer Reference | |
Detailed Description | Diode 60 V 7.5A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 7.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 7.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10P6HM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | V10P6HM3_A/I-ND | 1,85305 zł | Similar |
| MBR760 | onsemi | 229 | MBR760OS-ND | 8,15000 zł | Direct |
| STPS20M60D | STMicroelectronics | 1 356 | 497-12295-ND | 9,01000 zł | Similar |




