Similar
Similar
Similar
Similar

MBR20H200CT-E3/45 | |
|---|---|
DigiKey Part Number | MBR20H200CT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBR20H200CT-E3/45 |
Description | DIODE ARR SCHOT 200V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR20H200CT-E3/45 Models |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20202C-M3/4W | Vishay General Semiconductor - Diodes Division | 8 050 | V20202C-M3/4WGI-ND | 11,10000 zł | Similar |
| DSA30C200PB | IXYS | 0 | DSA30C200PB-ND | 5,55527 zł | Similar |
| MBR20200CT_T0_00001 | Panjit International Inc. | 2 820 | 3757-MBR20200CT_T0_00001-ND | 4,17000 zł | Similar |
| MBR20200CTG | onsemi | 2 952 | MBR20200CTGOS-ND | 13,75000 zł | Similar |





