MBR1560CTHE3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1
Unit Price: 8,08000 zł
Datasheet

Similar


SMC Diode Solutions
In Stock: 944
Unit Price: 4,24000 zł
Datasheet

Similar


onsemi
In Stock: 27
Unit Price: 8,15000 zł
Datasheet

Similar


onsemi
In Stock: 152
Unit Price: 10,34000 zł
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 1,31278 zł
Datasheet

Similar


STMicroelectronics
In Stock: 31
Unit Price: 6,14000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 419
Unit Price: 6,97000 zł
Datasheet
Diode Array 1 Pair Common Cathode 60 V 7.5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1560CTHE3/45

DigiKey Part Number
MBR1560CTHE3/45-ND
Manufacturer
Manufacturer Product Number
MBR1560CTHE3/45
Description
DIODE ARR SCHOT 60V 7.5A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 7.5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR1560CTHE3/45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
TO-220-3
Current - Average Rectified (Io) (per Diode)
7.5A
Supplier Device Package
TO-220-3
Voltage - Forward (Vf) (Max) @ If
750 mV @ 7.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20PW60CHM3/IVishay General Semiconductor - Diodes Division1V20PW60CHM3/IGICT-ND8,08000 złSimilar
MBR1060CTPSMC Diode Solutions9441655-MBR1060CTP-ND4,24000 złSimilar
MBR1560CTonsemi27MBR1560CT-ND8,15000 złSimilar
MBR2560CTonsemi152MBR2560CT-ND10,34000 złSimilar
SBR3060CTSMC Diode Solutions0SBR3060CTSMC-ND1,31278 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes