Similar
Similar

MBR1090CT-E3/4W | |
|---|---|
DigiKey Part Number | MBR1090CT-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | MBR1090CT-E3/4W |
Description | DIODE ARR SCHOTT 90V 5A TO-220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR1090CT-E3/4W Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 90 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBCT1090 | Diotec Semiconductor | 1 000 | 4878-SBCT1090-ND | 5,06000 zł | Similar |
| STPS10H100CT | STMicroelectronics | 2 990 | 497-7542-5-ND | 4,85000 zł | Similar |
| STPS20100CT | STMicroelectronics | 0 | 497-12289-ND | 5,64000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,33635 zł | 18 690,80 zł |
| Unit Price without VAT: | 2,33635 zł |
|---|---|
| Unit Price with VAT: | 2,87371 zł |



