Diode 50 V 30mA Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS101B-GS18

DigiKey Part Number
LS101B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS101B-GS18
Description
DIODE SCHOTTKY 50V 30MA SOD80
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 50 V 30mA Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 40 V
Capacitance @ Vr, F
2.1pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,18465 zł1 846,50 zł
20 0000,16817 zł3 363,40 zł
30 0000,15978 zł4 793,40 zł
50 0000,15034 zł7 517,00 zł
70 0000,14475 zł10 132,50 zł
100 0000,13932 zł13 932,00 zł
250 0000,13062 zł32 655,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,18465 zł
Unit Price with VAT:0,22712 zł