
LS101B-GS08 | |
|---|---|
DigiKey Part Number | LS101B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS101B-GS08 |
Description | DIODE SCHOTTKY 50V 30MA SOD80 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | LS101B-GS08 Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Mfr | Capacitance @ Vr, F 2.1pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package SOD-80 QuadroMELF |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 15 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS86,115 | Nexperia USA Inc. | 0 | 1727-3566-1-ND | 1,11000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,17752 zł | 2 219,00 zł |
| 25 000 | 0,16205 zł | 4 051,25 zł |
| 37 500 | 0,15416 zł | 5 781,00 zł |
| 62 500 | 0,14530 zł | 9 081,25 zł |
| 87 500 | 0,14005 zł | 12 254,38 zł |
| 125 000 | 0,13495 zł | 16 868,75 zł |
| Unit Price without VAT: | 0,17752 zł |
|---|---|
| Unit Price with VAT: | 0,21835 zł |


