Parametric Equivalent

KBU8D-M3/P | |
|---|---|
DigiKey Part Number | 112-KBU8D-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | KBU8D-M3/P |
Description | BRIDGE RECT 1PHASE 200V 8A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 980 mV @ 8 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, KBU |
Voltage - Peak Reverse (Max) 200 V | Supplier Device Package KBU |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBU8D-M3/A | Vishay General Semiconductor - Diodes Division | 0 | 112-KBU8D-M3/A-ND | 6,67170 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,67173 zł | 8 006,08 zł |
| Unit Price without VAT: | 6,67173 zł |
|---|---|
| Unit Price with VAT: | 8,20623 zł |


