Similar

HFA08PB60 | |
|---|---|
DigiKey Part Number | HFA08PB60-ND |
Manufacturer | |
Manufacturer Product Number | HFA08PB60 |
Description | DIODE STANDARD 600V 8A TO247AC |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247AC Modified |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30D60BG | Microchip Technology | 15 256 | APT30D60BG-ND | 8,22000 zł | Similar |


