Image for GSOT05-HT3-GS08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT05-HT3-GS08

DigiKey Part Number
751-1408-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSOT05-HT3-GS08
Description
TVS DIODE 5VWM 16VC LLP75-3B
Customer Reference
Detailed Description
16V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-3B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
480W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
260pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Min)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
3-WDFN
Voltage - Clamping (Max) @ Ipp
16V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.