
GSOT04C-HT3-GS08 | |
|---|---|
DigiKey Part Number | GSOT04C-HT3-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSOT04C-HT3-GS08 |
Description | TVS DIODE 4VWM 14.3VC LLP75-3B |
Customer Reference | |
Detailed Description | 14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-3B |
Datasheet | Datasheet |
Category | Power - Peak Pulse 429W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 310pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 4V (Min) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5V | Package / Case 3-WDFN |
Voltage - Clamping (Max) @ Ipp 14.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) | Base Product Number |

