GP15A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 24 006
Unit Price: 8,73000 zł
Datasheet
Diode 50 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP15A-E3/54

DigiKey Part Number
GP15A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP15A-E3/54
Description
DIODE STANDARD 50V 1.5A DO204AC
Customer Reference
Detailed Description
Diode 50 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
GP15A-E3/54 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3.5 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
DO-204AC (DO-15)
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1.5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW52-TRVishay General Semiconductor - Diodes Division24 006112-BYW52-CT-ND8,73000 złMFR Recommended
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,56963 zł12 557,04 zł
Unit Price without VAT:1,56963 zł
Unit Price with VAT:1,93064 zł