GP10JHE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11 922
Unit Price: 4,74000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 364
Unit Price: 8,69000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,74608 zł
Datasheet

Similar


onsemi
In Stock: 20 573
Unit Price: 0,79000 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 554
Unit Price: 0,97000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,12653 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,30696 zł
Datasheet

Similar


onsemi
In Stock: 100 019
Unit Price: 1,36000 zł
Datasheet

Similar


onsemi
In Stock: 197 150
Unit Price: 1,26000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 659
Unit Price: 0,64635 zł
Datasheet

Similar


onsemi
In Stock: 17 362
Unit Price: 2,59000 zł
Datasheet

Similar


onsemi
In Stock: 142 679
Unit Price: 1,33000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 9 019
Unit Price: 1,47000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 21 459
Unit Price: 1,47000 zł
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP10JHE3/73

DigiKey Part Number
GP10JHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GP10JHE3/73
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP10J-E3/54Vishay General Semiconductor - Diodes Division11 922GP10J-E3/54GICT-ND4,74000 złDirect
BYW54-TAPVishay General Semiconductor - Diodes Division2 364BYW54-TAPGICT-ND8,69000 złSimilar
1N3613Microchip Technology01N3613-ND18,74608 złSimilar
1N4005Gonsemi20 5731N4005GOS-ND0,79000 złSimilar
1N4005G A0GTaiwan Semiconductor Corporation14 5541N4005GA0GCT-ND0,97000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types