GP10AHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24 006
Unit Price: 8,73000 zł
Datasheet

Similar


onsemi
In Stock: 74 850
Unit Price: 0,90000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 17 960
Unit Price: 1,04000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20672 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,24426 zł
Datasheet

Similar


onsemi
In Stock: 4 975
Unit Price: 1,51000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 13 023
Unit Price: 1,51000 zł
Datasheet

Similar


onsemi
In Stock: 8 276
Unit Price: 1,87000 zł
Datasheet
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP10AHE3/54

DigiKey Part Number
GP10AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP10AHE3/54
Description
DIODE STANDARD 50V 1A DO204AL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW52-TRVishay General Semiconductor - Diodes Division24 006112-BYW52-CT-ND8,73000 złSimilar
1N4001Gonsemi74 8501N4001GOS-ND0,90000 złSimilar
1N4002G-TDiodes Incorporated17 9601N4002GDICT-ND1,04000 złSimilar
1N4933G-TDiodes Incorporated01N4933G-T-ND0,20672 złSimilar
PR1001G-TDiodes Incorporated0PR1001G-T-ND0,24426 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types