Similar

GLL4753A-E3/96 | |
|---|---|
DigiKey Part Number | GLL4753A-E3/96GITR-ND - Tape & Reel (TR) GLL4753A-E3/96GICT-ND - Cut Tape (CT) GLL4753A-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GLL4753A-E3/96 |
Description | DIODE ZENER 36V 1W DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 27.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4753AUR | Microchip Technology | 0 | 1N4753AUR-ND | 12,77386 zł | Similar |
| 1N4753UR-1 | Microchip Technology | 0 | 150-1N4753UR-1-ND | 17,36364 zł | Similar |
| CDLL4753 | Microchip Technology | 0 | CDLL4753-ND | 17,36364 zł | Similar |
| CDLL4753A | Microchip Technology | 0 | CDLL4753A-ND | 12,77386 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 zł | 6,61 zł |
| 10 | 4,18300 zł | 41,83 zł |
| 100 | 2,80080 zł | 280,08 zł |
| 500 | 2,20828 zł | 1 104,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,92045 zł | 2 880,68 zł |
| 3 000 | 1,77555 zł | 5 326,65 zł |
| 4 500 | 1,70175 zł | 7 657,88 zł |
| 7 500 | 1,61885 zł | 12 141,38 zł |
| 10 500 | 1,56975 zł | 16 482,38 zł |
| 15 000 | 1,52205 zł | 22 830,75 zł |
| Unit Price without VAT: | 6,61000 zł |
|---|---|
| Unit Price with VAT: | 8,13030 zł |



