Parametric Equivalent
Parametric Equivalent

GL34BHE3_A/H | |
|---|---|
DigiKey Part Number | 112-GL34BHE3_A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL34BHE3_A/H |
Description | DIODE STD 100V 500MA DO213AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Series | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DO-213AA (GL34) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL34B-E3/83 | Vishay General Semiconductor - Diodes Division | 0 | GL34B-E3/83-ND | 1,25361 zł | Parametric Equivalent |
| GL34B-E3/98 | Vishay General Semiconductor - Diodes Division | 8 148 | GL34B-E3/98GICT-ND | 4,96000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,03609 zł | 10 360,90 zł |
| Unit Price without VAT: | 1,03609 zł |
|---|---|
| Unit Price with VAT: | 1,27439 zł |


