GIB2404HE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,72759 zł
Datasheet

Similar


onsemi
In Stock: 2 023
Unit Price: 12,28000 zł
Datasheet

Similar


onsemi
In Stock: 6 050
Unit Price: 8,87000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 1 119
Unit Price: 5,64000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 4 572
Unit Price: 8,91000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 901
Unit Price: 11,02000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 8 680
Unit Price: 11,99000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 3 340
Unit Price: 11,99000 zł
Datasheet
Diode Array 1 Pair Common Cathode 200 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GIB2404HE3_A/I

DigiKey Part Number
112-GIB2404HE3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GIB2404HE3_A/I
Description
DIODE ARRAY GP 200V 16A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
16A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GIB2404HM3/IVishay General Semiconductor - Diodes Division0112-GIB2404HM3/ITR-ND6,72759 złMFR Recommended
FFB20UP20DN-F085onsemi2 023FFB20UP20DN-F085CT-ND12,28000 złSimilar
MURB1620CTT4Gonsemi6 050MURB1620CTT4GOSCT-ND8,87000 złSimilar
SBR10200CTB-13-GDiodes Incorporated1 119SBR10200CTBDICT-ND5,64000 złSimilar
SBR20A200CTB-13Diodes Incorporated4 572SBR20A200CTBDICT-ND8,91000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types