Direct

GI1-1600GPHE3/73 | |
|---|---|
DigiKey Part Number | GI1-1600GPHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GI1-1600GPHE3/73 |
Description | DIODE STANDARD 1600V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1600 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 1600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GI1-1600GP-E3/73 | Vishay General Semiconductor - Diodes Division | 1 980 | GI1-1600GP-E3/73GICT-ND | 8,08000 zł | Direct |


