GDZ2V0B-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24427 zł
Datasheet
Zener Diode 2 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ2V0B-HE3-18

DigiKey Part Number
GDZ2V0B-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ2V0B-HE3-18
Description
DIODE ZENER 2V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 2 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
120 µA @ 500 mV
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±4%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ2V0B-HE3_A18Vishay General Semiconductor - Diodes Division0112-GDZ2V0B-HE3_A18TR-ND0,24427 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types