GDZ10B-HG3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23173 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,57000 zł
Datasheet

Similar


onsemi
In Stock: 25 496
Unit Price: 1,04000 zł
Datasheet
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ10B-HG3-08

DigiKey Part Number
112-GDZ10B-HG3-08TR-ND - Tape & Reel (TR)
112-GDZ10B-HG3-08CT-ND - Cut Tape (CT)
112-GDZ10B-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDZ10B-HG3-08
Description
DIODE ZENER 10V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ10B-HG3_A08Vishay General Semiconductor - Diodes Division0112-GDZ10B-HG3_A08TR-ND0,23173 złMFR Recommended
MM3Z10VT1Gonsemi0MM3Z10VT1GOSCT-ND0,57000 złSimilar
SZMM3Z10VT1Gonsemi25 496SZMM3Z10VT1GOSCT-ND1,04000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types