
GBU8K-M3/45 | |
|---|---|
DigiKey Part Number | 112-GBU8K-M3/45-ND |
Manufacturer | |
Manufacturer Product Number | GBU8K-M3/45 |
Description | BRIDGE RECT 1PHASE 800V 8A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 zł | 11,35 zł |
| 10 | 7,35000 zł | 73,50 zł |
| 100 | 5,07090 zł | 507,09 zł |
| 800 | 3,87914 zł | 3 103,31 zł |
| 1 600 | 3,60092 zł | 5 761,47 zł |
| 2 400 | 3,45921 zł | 8 302,10 zł |
| 5 600 | 3,20582 zł | 17 952,59 zł |
| 10 400 | 3,17786 zł | 33 049,74 zł |
| Unit Price without VAT: | 11,35000 zł |
|---|---|
| Unit Price with VAT: | 13,96050 zł |

