
GBPC602-E4/51 | |
|---|---|
DigiKey Part Number | GBPC602-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC602-E4/51 |
Description | BRIDGE RECT 1PHASE 200V 3A GBPC6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC6 |
Datasheet | Datasheet |
EDA/CAD Models | GBPC602-E4/51 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-6 |
Technology Standard | Supplier Device Package GBPC6 |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 zł | 17,85 zł |
| 10 | 11,79900 zł | 117,99 zł |
| 100 | 8,36580 zł | 836,58 zł |
| 500 | 6,90044 zł | 3 450,22 zł |
| 1 000 | 6,42983 zł | 6 429,83 zł |
| 2 000 | 6,03436 zł | 12 068,72 zł |
| 5 000 | 5,87994 zł | 29 399,70 zł |
| Unit Price without VAT: | 17,85000 zł |
|---|---|
| Unit Price with VAT: | 21,95550 zł |

