GBLA04-E3/45 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1 990
Unit Price: 9,23000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,51930 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,68195 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,93815 zł
Datasheet
Bridge Rectifier Single Phase Standard 400 V Through Hole GBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBLA04-E3/45

DigiKey Part Number
GBLA04-E3/45-ND
Manufacturer
Manufacturer Product Number
GBLA04-E3/45
Description
BRIDGE RECT 1PHASE 400V 3A GBL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBL
Technology
Standard
Supplier Device Package
GBL
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBL04E-E3/PVishay General Semiconductor - Diodes Division1 990112-GBL04E-E3/P-ND9,23000 złMFR Recommended
GBU404-GComchip Technology0GBU404-G-ND2,51930 złSimilar
GBU604-GComchip Technology0GBU604-G-ND2,68195 złSimilar
GBU804-GComchip Technology0GBU804-G-ND2,93815 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PLN
Tube
QuantityUnit PriceExt Price
2 0001,98909 zł3 978,18 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,98909 zł
Unit Price with VAT:2,44658 zł