MFR Recommended

GBLA04-E3/51 | |
|---|---|
DigiKey Part Number | GBLA04-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBLA04-E3/51 |
Description | BRIDGE RECT 1PHASE 400V 3A GBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBL04E-E3/A | Vishay General Semiconductor - Diodes Division | 0 | 112-GBL04E-E3/A-ND | 3,07758 zł | MFR Recommended |
| GBU404-G | Comchip Technology | 0 | GBU404-G-ND | 2,51930 zł | Similar |
| GBU604-G | Comchip Technology | 0 | GBU604-G-ND | 2,68195 zł | Similar |
| GBU804-G | Comchip Technology | 0 | GBU804-G-ND | 2,93815 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,11295 zł | 2 535,54 zł |
| Unit Price without VAT: | 2,11295 zł |
|---|---|
| Unit Price with VAT: | 2,59893 zł |



