MFR Recommended

GBL06-E3/51 | |
|---|---|
DigiKey Part Number | GBL06-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBL06-E3/51 |
Description | BRIDGE RECT 1PHASE 600V 3A GBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBL |
Datasheet | Datasheet |
EDA/CAD Models | GBL06-E3/51 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBL06E-E3/A | Vishay General Semiconductor - Diodes Division | 758 | 112-GBL06E-E3/A-ND | 9,23000 zł | MFR Recommended |
| GBU406-G | Comchip Technology | 0 | GBU406-G-ND | 2,51930 zł | Similar |
| GBU606-G | Comchip Technology | 0 | GBU606-G-ND | 2,68195 zł | Similar |
| GBU806-G | Comchip Technology | 0 | GBU806-G-ND | 2,93815 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 zł | 5,42 zł |
| 10 | 4,42400 zł | 44,24 zł |
| 100 | 3,44180 zł | 344,18 zł |
| 500 | 2,91724 zł | 1 458,62 zł |
| 1 000 | 2,37643 zł | 2 376,43 zł |
| 2 000 | 2,23711 zł | 4 474,22 zł |
| 5 000 | 2,13058 zł | 10 652,90 zł |
| 10 000 | 2,03225 zł | 20 322,50 zł |
| Unit Price without VAT: | 5,42000 zł |
|---|---|
| Unit Price with VAT: | 6,66660 zł |



