Similar

FGP10B-E3/54 | |
|---|---|
DigiKey Part Number | FGP10B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FGP10B-E3/54 |
Description | DIODE STANDARD 100V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UG1B-M3/54 | Vishay General Semiconductor - Diodes Division | 0 | UG1B-M3/54-ND | 0,65473 zł | Similar |
| EGP10B | onsemi | 4 637 | EGP10BCT-ND | 3,81000 zł | Similar |
| MUR110G | onsemi | 41 543 | MUR110GOS-ND | 2,15000 zł | Similar |
| PR1002G-T | Diodes Incorporated | 0 | PR1002G-T-ND | 0,27800 zł | Similar |





