
FESB16JTHM3/I | |
|---|---|
DigiKey Part Number | 112-FESB16JTHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FESB16JTHM3/I |
Description | DIODE STANDARD 600V 16A TO263AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 145pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 16A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 16 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FESB16JT-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-FESB16JT-M3/ITR-ND | 4,90208 zł | Parametric Equivalent |
| FESB16JTHE3_A/I | Vishay General Semiconductor - Diodes Division | 800 | 112-FESB16JTHE3_A/ICT-ND | 3,50341 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,43781 zł | 5 150,25 zł |
| Unit Price without VAT: | 6,43781 zł |
|---|---|
| Unit Price with VAT: | 7,91851 zł |


