
GI250-2-E3/54 | |
|---|---|
DigiKey Part Number | GI250-2-E3/54GITR-ND - Tape & Reel (TR) GI250-2-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GI250-2-E3/54 |
Description | DIODE STD 2000V 250MA DO204AL |
Customer Reference | |
Detailed Description | Diode 2000 V 250mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | GI250-2-E3/54 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 3pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3.5 V @ 250 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT62-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT62-TR-ND | 3,89024 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 zł | 6,18 zł |
| 10 | 3,90300 zł | 39,03 zł |
| 100 | 2,60580 zł | 260,58 zł |
| 500 | 2,04848 zł | 1 024,24 zł |
| 1 000 | 1,86916 zł | 1 869,16 zł |
| 2 000 | 1,71829 zł | 3 436,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 1,54017 zł | 8 470,93 zł |
| 11 000 | 1,44173 zł | 15 859,03 zł |
| 16 500 | 1,39159 zł | 22 961,24 zł |
| Unit Price without VAT: | 6,18000 zł |
|---|---|
| Unit Price with VAT: | 7,60140 zł |

