MFR Recommended

FESB16DT-E3/45 | |
|---|---|
DigiKey Part Number | FESB16DT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | FESB16DT-E3/45 |
Description | DIODE STANDARD 200V 16A TO263AB |
Customer Reference | |
Detailed Description | Diode 200 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FESB16DT-E3/45 Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tube | Capacitance @ Vr, F 175pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 16 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FESB16DT-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-FESB16DT-M3/ITR-ND | 5,13386 zł | MFR Recommended |


