ES3D/7T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 4,86625 zł
Datasheet

Similar


onsemi
In Stock: 44 793
Unit Price: 3,16000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 29 724
Unit Price: 3,27000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21 197
Unit Price: 2,33000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7 636
Unit Price: 5,78000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 5 285
Unit Price: 3,23000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 3 040
Unit Price: 2,62000 zł
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ES3D/7T

DigiKey Part Number
ES3D/7TGI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES3D/7T
Description
DIODE STANDARD 200V 3A DO214AB
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes