EGF1THE3_A/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 653
Unit Price: 5,49000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 584
Unit Price: 5,49000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 899
Unit Price: 6,36000 zł
Datasheet
Diode 1300 V 1A Surface Mount DO-214BA (GF1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGF1THE3_A/I

DigiKey Part Number
112-EGF1THE3_A/ITR-ND - Tape & Reel (TR)
112-EGF1THE3_A/ICT-ND - Cut Tape (CT)
112-EGF1THE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGF1THE3_A/I
Description
DIODE STANDARD 1300V 1A DO214BA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1300 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1300 V
Series
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1300 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214BA (GF1)
Voltage - Forward (Vf) (Max) @ If
3 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGF1T-E3/5CAVishay General Semiconductor - Diodes Division7 653112-EGF1T-E3/5CACT-ND5,49000 złParametric Equivalent
EGF1T-E3/67AVishay General Semiconductor - Diodes Division2 584EGF1T-E3/67AGICT-ND5,49000 złParametric Equivalent
EGF1THE3_A/HVishay General Semiconductor - Diodes Division1 899112-EGF1THE3_A/HCT-ND6,36000 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,36000 zł6,36 zł
104,03200 zł40,32 zł
1002,69530 zł269,53 zł
5002,12188 zł1 060,94 zł
1 0001,93731 zł1 937,31 zł
2 0001,78208 zł3 564,16 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5001,76734 zł11 487,71 zł
Manufacturers Standard Package
Unit Price without VAT:6,36000 zł
Unit Price with VAT:7,82280 zł