Diode 45 V 12A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 12A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V12P45HM3_A/H

DigiKey Part Number
112-V12P45HM3_A/HTR-ND - Tape & Reel (TR)
112-V12P45HM3_A/HCT-ND - Cut Tape (CT)
112-V12P45HM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V12P45HM3_A/H
Description
DIODE SCHOTTKY 45V 12A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 12A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
580 mV @ 12 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 230
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,39000 zł6,39 zł
104,05000 zł40,50 zł
1002,70750 zł270,75 zł
5002,13164 zł1 065,82 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,85197 zł2 777,95 zł
3 0001,71117 zł5 133,51 zł
4 5001,63946 zł7 377,57 zł
7 5001,55888 zł11 691,60 zł
10 5001,51118 zł15 867,39 zł
15 0001,46483 zł21 972,45 zł
Manufacturers Standard Package
Unit Price without VAT:6,39000 zł
Unit Price with VAT:7,85970 zł