DZ23C5V1-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,25880 zł
Datasheet
Zener Diode Array 1 Pair Common Cathode 5.1 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C5V1-HE3_A-18

DigiKey Part Number
112-DZ23C5V1-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C5V1-HE3_A-18
Description
DIODE ZENER ARRAY 5.1V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 5.1 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
30 Ohms
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
5.1 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ23C5V1-HE3_A-08Vishay General Semiconductor - Diodes Division0112-DZ23C5V1-HE3_A-08TR-ND0,25880 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,27236 zł2 723,60 zł
20 0000,25880 zł5 176,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,27236 zł
Unit Price with VAT:0,33500 zł