Parametric Equivalent



BZX884B16L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B16L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B16L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B16L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B16L-G3-08 |
Description | DIODE ZENER 16V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DFN1006-2A |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884B16L-HG3-08 | Vishay General Semiconductor - Diodes Division | 10 312 | 112-BZX884B16L-HG3-08CT-ND | 1,33000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,76100 zł | 7,61 zł |
| 100 | 0,47690 zł | 47,69 zł |
| 500 | 0,35248 zł | 176,24 zł |
| 1 000 | 0,31226 zł | 312,26 zł |
| 2 000 | 0,27833 zł | 556,66 zł |
| 5 000 | 0,24150 zł | 1 207,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21871 zł | 2 187,10 zł |
| 20 000 | 0,19952 zł | 3 990,40 zł |
| 30 000 | 0,18975 zł | 5 692,50 zł |
| 50 000 | 0,17876 zł | 8 938,00 zł |
| 70 000 | 0,17225 zł | 12 057,50 zł |
| 100 000 | 0,16592 zł | 16 592,00 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |


