
BZX85C30-TR | |
|---|---|
DigiKey Part Number | BZX85C30-TRGITR-ND - Tape & Reel (TR) BZX85C30-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C30-TR |
Description | DIODE ZENER 30V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 zł | 2,84 zł |
| 10 | 1,74900 zł | 17,49 zł |
| 100 | 1,12430 zł | 112,43 zł |
| 500 | 0,85554 zł | 427,77 zł |
| 1 000 | 0,76883 zł | 768,83 zł |
| 2 000 | 0,69579 zł | 1 391,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,61669 zł | 3 083,45 zł |
| 10 000 | 0,56779 zł | 5 677,90 zł |
| 15 000 | 0,54287 zł | 8 143,05 zł |
| 25 000 | 0,51488 zł | 12 872,00 zł |
| 35 000 | 0,49830 zł | 17 440,50 zł |
| 50 000 | 0,48220 zł | 24 110,00 zł |
| Unit Price without VAT: | 2,84000 zł |
|---|---|
| Unit Price with VAT: | 3,49320 zł |

