Zener Diode 27 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C27-TR

DigiKey Part Number
BZX85C27-TRGITR-ND - Tape & Reel (TR)
BZX85C27-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85C27-TR
Description
DIODE ZENER 27V 1.3W DO204AL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 20 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 024
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,84000 zł2,84 zł
101,74900 zł17,49 zł
1001,12430 zł112,43 zł
5000,85554 zł427,77 zł
1 0000,76883 zł768,83 zł
2 0000,69579 zł1 391,58 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,61669 zł3 083,45 zł
10 0000,56779 zł5 677,90 zł
15 0000,54287 zł8 143,05 zł
25 0000,51488 zł12 872,00 zł
35 0000,49830 zł17 440,50 zł
50 0000,48220 zł24 110,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,84000 zł
Unit Price with VAT:3,49320 zł