
BZX85B91-TAP | |
|---|---|
DigiKey Part Number | BZX85B91-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B91-TAP |
Description | DIODE ZENER 91V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 68 V |
Mfr | Operating Temperature 175°C |
Series | Grade Automotive |
Packaging Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 250 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4763AG | Microchip Technology | 0 | 150-1N4763AG-ND | 11,55738 zł | Similar |
| 1N4763AUR | Microchip Technology | 0 | 1N4763AUR-ND | 12,77386 zł | Similar |
| 1N5948AG | Microchip Technology | 0 | 150-1N5948AG-ND | 12,55270 zł | Similar |
| 1N5948CG | Microchip Technology | 0 | 150-1N5948CG-ND | 25,05007 zł | Similar |
| 1N5948DG | Microchip Technology | 0 | 150-1N5948DG-ND | 33,06858 zł | Similar |



