
BZX85B30-TAP | |
|---|---|
DigiKey Part Number | 112-BZX85B30-TAPCT-ND - Cut Tape (CT) 112-BZX85B30-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B30-TAP |
Description | DIODE ZENER 30V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 22 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B30-TR | Vishay General Semiconductor - Diodes Division | 9 545 | 112-BZX85B30-TRCT-ND | 1,29000 zł | Parametric Equivalent |
| 1N3031B-1 | Microchip Technology | 0 | 1N3031B-1-ND | 30,19276 zł | Similar |
| 1N4120 | Microchip Technology | 0 | 1N4120-ND | 9,01366 zł | Similar |
| 1N4120-1 | Microchip Technology | 0 | 1N4120-1-ND | 9,12418 zł | Similar |
| 1N4476 | Microchip Technology | 0 | 1N4476MS-ND | 25,43730 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,72900 zł | 7,29 zł |
| 100 | 0,45530 zł | 45,53 zł |
| 500 | 0,33696 zł | 168,48 zł |
| 1 000 | 0,29865 zł | 298,65 zł |
| 2 000 | 0,26633 zł | 532,66 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

