MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C39-HE3-08 | |
|---|---|
DigiKey Part Number | BZX84C39-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C39-HE3-08 |
Description | DIODE ZENER 39V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C39-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C39-HE3_A-08TR-ND | 0,20426 zł | MFR Recommended |
| BZX84C39-7-F | Diodes Incorporated | 89 | BZX84C39-FDICT-ND | 0,68000 zł | Similar |
| BZX84C39LT1G | onsemi | 1 619 | BZX84C39LT1GOSCT-ND | 0,57000 zł | Similar |
| CMPZ5259B TR PBFREE | Central Semiconductor Corp | 5 718 | 1514-CMPZ5259BTRPBFREECT-ND | 1,51000 zł | Similar |
| MMBZ5259B-7-F | Diodes Incorporated | 3 000 | MMBZ5259B-FDICT-ND | 0,72000 zł | Similar |





