MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C3V6-HE3-08 | |
|---|---|
DigiKey Part Number | BZX84C3V6-HE3-08GITR-ND - Tape & Reel (TR) BZX84C3V6-HE3-08GICT-ND - Cut Tape (CT) BZX84C3V6-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6-HE3-08 |
Description | DIODE ZENER 3.6V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V6-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C3V6-HE3_A-08CT-ND | 1,33000 zł | MFR Recommended |
| BZX84B3V6-7-F | Diodes Incorporated | 5 113 | BZX84B3V6-FDICT-ND | 0,93000 zł | Similar |
| BZX84C3V6-7-F | Diodes Incorporated | 2 370 | BZX84C3V6-FDICT-ND | 0,68000 zł | Similar |
| CZRT5227B-G | Comchip Technology | 0 | CZRT5227B-G-ND | 0,16921 zł | Similar |
| MMBZ5227B-7-F | Diodes Incorporated | 4 214 | MMBZ5227B-FDICT-ND | 0,72000 zł | Similar |






