MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84B27-HE3-18 | |
|---|---|
DigiKey Part Number | BZX84B27-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B27-HE3-18 |
Description | DIODE ZENER 27V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B27-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B27-HE3_A-18TR-ND | 0,22356 zł | MFR Recommended |
| BZX84C27-7-F | Diodes Incorporated | 0 | BZX84C27-FDICT-ND | 0,72000 zł | Similar |
| BZX84C27LT1G | onsemi | 72 982 | BZX84C27LT1GOSCT-ND | 0,57000 zł | Similar |
| CMPZ5254B TR PBFREE | Central Semiconductor Corp | 2 957 | 1514-CMPZ5254BTRPBFREECT-ND | 2,69000 zł | Similar |
| CZRT5254B-G | Comchip Technology | 0 | CZRT5254B-G-ND | 0,16921 zł | Similar |







