BZX584C10-V-G-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 378
Unit Price: 1,18000 zł
Datasheet

Direct


Diodes Incorporated
In Stock: 33 168
Unit Price: 0,79000 zł
Datasheet

Similar


Comchip Technology
In Stock: 12 230
Unit Price: 1,18000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,23545 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 13
Unit Price: 1,51000 zł
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,68000 zł
Datasheet
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C10-V-G-08

DigiKey Part Number
112-BZX584C10-V-G-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX584C10-V-G-08
Description
DIODE ZENER 10V 200MW SOD523
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-523
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584C10-G3-08Vishay General Semiconductor - Diodes Division3 378112-BZX584C10-G3-08CT-ND1,18000 złDirect
BZT52C10T-7Diodes Incorporated33 168BZT52C10T-7DICT-ND0,79000 złDirect
CZRU52C10Comchip Technology12 230641-1036-1-ND1,18000 złSimilar
CZRUR52C10Comchip Technology0CZRUR52C10-ND0,23545 złSimilar
DDZ9697T-7Diodes Incorporated1331-DDZ9697T-7CT-ND1,51000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes