BZX384C56-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 120
Unit Price: 1,51000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,25401 zł

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,21570 zł

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,22753 zł

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18 079
Unit Price: 1,40000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,21996 zł

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23198 zł
Datasheet

Similar


onsemi
In Stock: 5 050
Unit Price: 1,11000 zł
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 3 000 000
Unit Price: 0,27936 zł
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9 945
Unit Price: 0,72000 zł
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 26 979
Unit Price: 0,72000 zł
Datasheet
Zener Diode 56 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C56-E3-18

DigiKey Part Number
BZX384C56-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C56-E3-18
Description
DIODE ZENER 56V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C56-E3-18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B56-E3-08Vishay General Semiconductor - Diodes Division14 120112-BZX384B56-E3-08CT-ND1,51000 złParametric Equivalent
BZX384B56-E3-18Vishay General Semiconductor - Diodes Division0BZX384B56-E3-18-ND0,25401 złParametric Equivalent
BZX384B56-G3-08Vishay General Semiconductor - Diodes Division0BZX384B56-G3-08-ND0,21570 złParametric Equivalent
BZX384B56-G3-18Vishay General Semiconductor - Diodes Division0BZX384B56-G3-18-ND0,22753 złParametric Equivalent
BZX384C56-E3-08Vishay General Semiconductor - Diodes Division18 079BZX384C56-E3-08GICT-ND1,40000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,23198 zł2 319,80 zł
20 0000,21290 zł4 258,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,23198 zł
Unit Price with VAT:0,28534 zł