Similar
Similar
Similar
Similar
Similar

BZW04-78HE3/54 | |
|---|---|
DigiKey Part Number | BZW04-78HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-78HE3/54 |
Description | TVS DIODE 78VWM 125VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 3.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA78A-HR | Littelfuse Inc. | 0 | 15KPA78A-HR-ND | 79,25631 zł | Similar |
| 15KPA78A-HRA | Littelfuse Inc. | 0 | 15KPA78A-HRA-ND | 76,20826 zł | Similar |
| 30KPA78A-HR | Littelfuse Inc. | 0 | 30KPA78A-HR-ND | 109,73951 zł | Similar |
| 30KPA78A-HRA | Littelfuse Inc. | 0 | 30KPA78A-HRA-ND | 103,64288 zł | Similar |
| 5KP78A-HR | Littelfuse Inc. | 0 | 5KP78A-HR-ND | 60,96640 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 1,16569 zł | 6 411,29 zł |
| Unit Price without VAT: | 1,16569 zł |
|---|---|
| Unit Price with VAT: | 1,43380 zł |



