
BZW04-9V4B-E3/54 | |
|---|---|
DigiKey Part Number | 112-BZW04-9V4B-E3/54TR-ND - Tape & Reel (TR) 112-BZW04-9V4B-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW04-9V4B-E3/54 |
Description | TVS DIODE 9.4VWM 15.6V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 25.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 9.4V | Supplier Device Package |
Voltage - Breakdown (Min) 10.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE11CA | Littelfuse Inc. | 381 | 18-P4KE11CACT-ND | 0,63000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 zł | 4,17 zł |
| 10 | 2,60300 zł | 26,03 zł |
| 100 | 1,70530 zł | 170,53 zł |
| 500 | 1,31804 zł | 659,02 zł |
| 1 000 | 1,19337 zł | 1 193,37 zł |
| 2 000 | 1,08841 zł | 2 176,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 0,96440 zł | 5 304,20 zł |
| 11 000 | 0,89585 zł | 9 854,35 zł |
| 16 500 | 0,86093 zł | 14 205,34 zł |
| 27 500 | 0,82172 zł | 22 597,30 zł |
| 38 500 | 0,79850 zł | 30 742,25 zł |
| Unit Price without VAT: | 4,17000 zł |
|---|---|
| Unit Price with VAT: | 5,12910 zł |

