BZT55B68-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,22704 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 92 000
Unit Price: 0,12042 zł
Datasheet
Zener Diode 68 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B68-GS08

DigiKey Part Number
BZT55B68-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55B68-GS08
Description
DIODE ZENER 68V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 51 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
200 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT55B68-GS18Vishay General Semiconductor - Diodes Division0BZT55B68-GS18-ND0,22704 złParametric Equivalent
BZV55-C68,115Nexperia USA Inc.92 0001727-1635-1-ND0,12042 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5000,21894 zł2 736,75 zł
25 0000,20571 zł5 142,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,21894 zł
Unit Price with VAT:0,26930 zł